reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UPD 78F9116 BMC :: Microcontroller 8-Bit, 10MHz, SSOP-30

Item-No.: UPD 78F9116 BMC
€6,99
Category of goods: 1

UPD 78F9116 BMC

  • Product Description
  • Technical information
  • General
    • Temperature range
    • -40 ... +85
  • Memory: 16 Kbytes
  • Clock: 10 MHz
  • EOs: 12
  • Interface: 3-Wire/UART
  • Supply Voltage: 2,5 … 5 V
  • Operating temperature: -40 ... + 85 ° C



Manufacturer : RENESAS
Factory number : UPD78F9116BMC-5A4-A
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Temperature range
    • -40 ... +85
Datasheet/manual