reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M30260 F8AGP :: Microcontroller 16-Bit, 16MHz, LQFP-48

Item-No.: M30260 F8AGP
€10,60
Category of goods: 1 = discountable

M30260 F8AGP

  • Product Description
  • Technical information
  • General
    • Temperature range
    • -40 ... +85
  • Memory: 64 Kbytes
  • Clock: 20 MHz
  • IOs: e39
  • Interface: I²C, IEBus, SIO, UART / USART
  • Supply voltage: 2.7 ... 5.5 V
  • Operating temperature: -40 ... + 85 ° C



Manufacturer : RENESAS
Factory number : M30260F8AGP#U3A
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Temperature range
    • -40 ... +85
Datasheet/manual