reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UVB BU :: Sub-distribution block, blue, 2x25 mm² + 6x10 mm²

Item-No.: UVB BU
€6,85
Category of goods: 1


UVB100bl

  • Product Description
  • Technical information
  • General
    • Technology
    • Terminal
  • Interfaces
    • Connection
    • Blue

Sub-distribution block, for quick mounting on a 35-mm DIN rail

  • 100 A

  • Single pin with modular options

  • 2 feed terminal points 2.5 - 25 mm²

  • 5 feed terminal points 1.5 - 10 mm²

  • Certified in accordance with DIN VDE EN 60998-1 / 60998-2 -1




Manufacturer : F-TRONIC
Factory number : 7110207
Package weight : 0.102 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Terminal
  • Interfaces
    • Connection
    • Blue
Datasheet/manual