reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UPV48+8ST :: Distributor flush-fitted 48+8, screw terminals

Item-No.: UPV48+8ST
€53,30
Category of goods: 1 = discountable

UPV48+8ST

  • Product Description
  • Technical information
  • General
    • Type
    • Distributor, flush-mounted
    • Design
    • 4-row, 48 modules
  • Measures
    • Width
    • 365 mm
    • Height
    • 775 mm
    • Depth
    • 98 mm

JUMBO flush-fitted mini distributor with screw terminals, door and frame made of white sheet metal, 4-row 48+8

The name says it all: JUMBO is a small distributor with extra large volume that offers two benefits at the same time: Firstly, it absorbs more power dissipation and thus allows for true 12 + 2 module spaces in up to four rows. Secondly, the large wiring spaces provide ample room for more convenient installation.

The included screw clamp for the PE and N-wire connection facilitates a cost-effective installation. In the 3 and more row designs, 2 terminals are built-in.

The 2.5-mm, flat faceted surface of the steel frame with high-quality, white powder coating blends in harmoniously with any domestic interior.

Cable entries are provided on all five sides of the wall box. The JUMBO also features strain relief fixtures on the upper and lower cable entries.

The integrated air vents provide circulation and heat dissipation.

The 165-mm upper and 145-mm lower wiring spaces and additional wiring spaces to the sides provide ample room for convenient installation.

The fuse box cover is also located in the wall box area, so if the cover is in place, the wall can be wallpapered without switching off the electricity.



Manufacturer : F-TRONIC
Factory number : UPV48+8ST
Package weight : 5.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Distributor, flush-mounted
    • Design
    • 4-row, 48 modules
  • Measures
    • Width
    • 365 mm
    • Height
    • 775 mm
    • Depth
    • 98 mm
Datasheet/manual