reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKN34 :: N terminal block for distributors

Item-No.: SKN34
€6,20
Category of goods: 1


SKN34

  • Product Description
  • Technical information
  • General
    • Type
    • N terminal

N terminal block, 6 x screwable 25 mm² + 28 x plug-in 4 mm²



Manufacturer : F-TRONIC
Factory number : SKN34
Package weight : 0.111 kg
RoHS : conform
Technical information
  • General
    • Type
    • N terminal
Datasheet/manual