reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKN17PE :: PE–N terminal block for distributors

Item-No.: SKN17PE
€6,20
Category of goods: 1


SKN17PE

  • Product Description
  • Technical information
  • General
    • Type
    • PE-N terminal

PE–N terminal block, 3 x screwable 25 mm² + 14 x plug-in 4 mm²



Manufacturer : F-TRONIC
Factory number : SKN17PE
Package weight : 0.114 kg
RoHS : conform
Technical information
  • General
    • Type
    • PE-N terminal
Datasheet/manual