reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKN17N :: N–N terminal block for distributors

Item-No.: SKN17N
€6,20
Category of goods: 1 = discountable

SKN17N

  • Product Description
  • Technical information
  • General
    • Type
    • N-N terminal

N–N terminal block, 3 x screwable 25mm² + 14 x plug-in 4mm²



Manufacturer : F-TRONIC
Factory number : SKN17N
Package weight : 0.113 kg
RoHS : conform
Technical information
  • General
    • Type
    • N-N terminal
Datasheet/manual