reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PVB 160 :: Phase distribution block, 160 A

Item-No.: PVB 160
€23,40
Category of goods: 1


PVB160gr

  • Product Description
  • Technical information
  • General
    • Technology
    • Terminal
  • Electrical values
    • Voltage AC
    • 160 A

Phase distribution block, 160 A, for quick and easy assembly on 35-mm DIN rail or on the mounting plate.

  • 1-pin with modular option

  • Supply connections:

1 x 10 - 70 mm² (round cable)
1 x flat conductor, 15 mm, 3 - 5 mm thick
3 x 25 mm² (round cable)
2 x 35 mm² (round cable)
  • Certified in accordance with DIN VDE EN 60947-7-1




Manufacturer : F-TRONIC
Factory number : 7110209
Package weight : 0.209 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Terminal
  • Electrical values
    • Voltage AC
    • 160 A
Datasheet/manual