reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KV 06 WD KE :: Wet room distributor with M20 entries, 6 modules

Item-No.: KV 06 WD KE
€20,25
Category of goods: 1


KV 06 WD KE

  • Product Description
  • Technical information
  • General
    • Type
    • Wet room distributor
    • Design
    • 1-row, 6 modules
  • Implementation
    • Protection class
    • IP55
  • Measures
    • Width
    • 160 mm
    • Height
    • 180 mm
    • Depth
    • 90 mm

IP 55 small wet-room distribution board with M20 cable entries, 6 modules, 1-row, grey

• Splash-resistant design
• Small distributor for devices up to 63 A
• Top and bottom sections made from high-quality plastic
• Door made from transparent, impact-resistant, weather-proof plastic
• Bottom and top sections made from high-quality plastic
• Incl. PE/N terminal blocks
• Incl. double membrane fittings



Manufacturer : F-TRONIC
Factory number : KV 06 WD KE
Package weight : 0.47 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wet room distributor
    • Design
    • 1-row, 6 modules
  • Implementation
    • Protection class
    • IP55
  • Measures
    • Width
    • 160 mm
    • Height
    • 180 mm
    • Depth
    • 90 mm
Datasheet/manual