reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JUMBO12+2-XX :: Flush-mount and cavity wall distributor 12+2, screw terminal + e

Item-No.: JUMBO12+2-XX
€28,60
Category of goods: 1 = discountable

JUMBO12+2-XX

  • Product Description
  • Technical information
  • General
    • Type
    • Distributor, flush mounting and cavity wall
    • Technology
    • Jumbo
    • Design
    • 1-row, 12 modules
  • Measures
    • Width
    • 365 mm
    • Height
    • 400 mm
    • Depth
    • 98 mm
  • Interfaces
    • Connection
    • Screw terminals

JUMBO small distribution board, flush-mount + cavity wall with screw terminal and equipment rack, white, 1-row, 12+2

The name says it all — JUMBO is the small distribution board with extra-large capacity and two advantages: firstly, it absorbs more power dissipation which enables it to provide 12+2 true module slots in up to four rows. Secondly, the large wiring spaces provide ample room for more convenient installation.

Overview of features:

• 51% more wiring space: 165-mm upper wiring space, 145-mm lower wiring space plus side wiring spaces
• Optimised heat dissipation through integrated air vents
• Top and bottom strain relief
• Integrated spirit levels for aligning the wall box
• Two-point, screwless attachment of fuse box cover
• Modern and convenient terminal technology

The JUMBO is a combination small distribution board with modern terminal technology. It is equally suitable for flush-mounting or cavity wall mounting and is available in two respective versions. It is also available in traditional cavity wall or flush-mount versions using conventional screw technology.



Manufacturer : F-TRONIC
Factory number : JUMBO12+2-XX
Package weight : 2.76 kg
RoHS : conform
Technical information
  • General
    • Type
    • Distributor, flush mounting and cavity wall
    • Technology
    • Jumbo
    • Design
    • 1-row, 12 modules
  • Measures
    • Width
    • 365 mm
    • Height
    • 400 mm
    • Depth
    • 98 mm
  • Interfaces
    • Connection
    • Screw terminals
Datasheet/manual