reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HUT 35X7-250 :: Standard rail, top-hat

Item-No.: HUT 35X7-250
€1,15
Category of goods: 1 = discountable

HUT 35X7-250

  • Product Description
  • Technical information
  • General
    • Type
    • Standard mounting rail
    • Design
    • For distributor housing
  • Measures
    • Length
    • 250 mm

Standard mounting rail

Punched for terminal block housing, unperforated, 35 x 7.5 mm



Manufacturer : F-TRONIC
Factory number : HS-AK
Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Type
    • Standard mounting rail
    • Design
    • For distributor housing
  • Measures
    • Length
    • 250 mm
Datasheet/manual