reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAK 70 GR :: Main line branch terminal, 70 mm², grey

Item-No.: HAK 70 GR
€12,30
Category of goods: 1 = discountable

HLAK1p70gr

  • Product Description
  • Technical information
  • General
    • Technology
    • Terminal
  • Electrical values
    • Coil voltage
    • 70 mm²
  • Interfaces
    • Connection
    • Grey

Main line branch terminal, 70 mm²

  • Input: 2 x 70 mm², output: 2 x 50 mm²

  • Terminals certified in accordance with DIN VDE 0603-2

  • With snap-on attachment for horizontal mounting




Manufacturer : F-TRONIC
Factory number : 7110201
Package weight : 0.171 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Terminal
  • Electrical values
    • Coil voltage
    • 70 mm²
  • Interfaces
    • Connection
    • Grey
Datasheet/manual