reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAK 35 GR :: Main junction terminal, 35 mm², grey

Item-No.: HAK 35 GR
€5,35
Category of goods: 1


HLAK1p35gr

  • Product Description
  • Technical information
  • General
    • Technology
    • Terminal
  • Electrical values
    • Coil voltage
    • 25 mm²
  • Interfaces
    • Connection
    • Grey

35-mm² main junction terminal

  • Access: 2 x 35 mm², output: 2 x 25 mm²

  • Connections certified in accordance with DIN VDE 0603-2

  • With snap-on attachment for horizontal mounting




Manufacturer : F-TRONIC
Factory number : 7110195
Package weight : 0.091 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Terminal
  • Electrical values
    • Coil voltage
    • 25 mm²
  • Interfaces
    • Connection
    • Grey
Datasheet/manual