reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL ERS 14 :: Earthing pipe clamp, 13 - 15-mm diameter

Item-No.: EL ERS 14
€2,70
Category of goods: 1 = discountable

EL ERS 14

  • Product Description
  • Technical information
  • General
    • Type
    • Earthing clamp
    • Design
    • For round conductors up to 16 mm²
  • Measures
    • Ø
    • 10-13,5 mm

With connection terminal for round cables up to 16 mm².

Pipe diameter: 13 - 15 mm
Width: 15 mm



Manufacturer : F-TRONIC
Factory number : ERS 1/4
Package weight : 0.035 kg
Technical information
  • General
    • Type
    • Earthing clamp
    • Design
    • For round conductors up to 16 mm²
  • Measures
    • Ø
    • 10-13,5 mm
Datasheet/manual