reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BRIDGE 133 :: Wiring bridge, length: 123 mm, 6 mm²

Item-No.: EL BRIDGE 133
€1,10
Category of goods: 1


EL BRIDGE 133

  • Product Description
  • Technical information
  • General
    • Type
    • Wiring bridge
    • Design
    • H07VK with cable lug
  • Measures
    • Length
    • 123 mm

Wiring bridge

H07VK 6 mm²,
With cable lug on both sides,
Length: 123 mm



Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wiring bridge
    • Design
    • H07VK with cable lug
  • Measures
    • Length
    • 123 mm
Datasheet/manual