reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APV 70 :: Moisture-proof distributor, screw terminals, 5*12+2 module

Item-No.: APV 70
€102,50
Category of goods: 1


APV 70

  • Product Description
  • Technical information
  • General
    • Type
    • Wet room distributor
    • Design
    • 5-row, 12 modules
  • Implementation
    • Protection class
    • IP65
  • Measures
    • Width
    • 300 mm
    • Height
    • 900 mm
    • Depth
    • 142 mm

IP65 moisture-proof small distributor with screw terminals, 5-row, 5x12+2 module, grey
The modular moisture-proof small distribution system housing.

• Small distributor for devices up to 63 A
• Robust version made from impact-resistant plastic
• With pre-punched knock-out holes on all four sides and the rear wall

• Removable, transparent individual doors for right-hand and left-hand stop, on request also sealable and lockable
• Several system housings can be laterally mounted side-by-side and combined with each other

• Incl. PE/N screw terminals
• Incl accompanying double-membrane seals



Manufacturer : F-TRONIC
Factory number : APV 70
Package weight : 5.98 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wet room distributor
    • Design
    • 5-row, 12 modules
  • Implementation
    • Protection class
    • IP65
  • Measures
    • Width
    • 300 mm
    • Height
    • 900 mm
    • Depth
    • 142 mm
Datasheet/manual