reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZWD-001.1 :: Weekly time switch, digital, ZWD-001.1

Item-No.: ZWD-001.1
€44,30
Category of goods: 1 = discountable

ZWD-001.1

  • Product Description
  • Technical information
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Terminals

Digital weekly timer ZWD-001.1:
• Supply voltage: 230 V AC ±10%
• Frequency: 50–60 Hz
• Rated current: 16 (4) A
• Switching capacity:
• 3000-W incandescent lamp
• 1200-VA fluorescent lamp
• 2000-VA low-voltage halogen lamp
• 3000-W high-voltage halogen lamp
• 900-VA energy-saving lamp
• 1000-VA LED
• Switch contact: 1 x changeover (1 channel)
• Shortest switching time: 3.5 hours
• Power reserve: 150 hours
• Rechargeable battery: 1.2 V, type V80H
• Settings: AUTO, ON, OFF
• Operating temperature: –10°C to 50°C
• Protection class: IP20
• Dimensions: 88 x 35 x 66 mm (L x W x H)
• Installation width: 2 horizontal pitch units (HP)



Manufacturer : KOPP
Factory number : 764605017
Package weight : 0.186 kg
RoHS : conform
Technical information
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual