reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TLZ12-8PL :: Staircase time switch- 1 NO contact, 250 V/16 A, ESL and LED

Item-No.: TLZ12-8PL
€35,40
Category of goods: 1 = discountable

TLZ12-8PL

  • Product Description
  • Technical information
  • Electrical values
    • Coil voltage
    • 230/ 250 V AC
    • Switching capacity
    • 230/ 250 V AC
    • Voltage AC
    • 250
    • Current
    • 16
    • Load limit
    • 2300 W light bulbs/300 W LED
  • General
    • Mounting form
    • Mounting on mounting rail
    • Type
    • Time switch
    • Design
    • 1 NO contact
  • Specials
    • Specification
    • Non-floating
  • Measures
    • Width
    • 18 mm
    • Depth
    • 58 mm

Time switch, 1 NO contact, modular device for rail mounting

Zero-voltage contact switching
For protecting the contacts and lamps. Notably extends the life of energy-saving lamps.

The silent electronics
will not cause any discomfort to sensitive ears – unlike many synchronous motors and mechanical devices.

Cutting-edge hybrid technology
Using a bistable relay ensures that there is no heating or power loss from the coil even when the relay is switched on.

  • Control voltage: 230 V / 8 - 230 V UC

  • Automatic detection of the method of connection

  • Stand-by loss only 0.7 W




  • Manufacturer : ELTAKO
    Factory number : TLZ12-8PLUS
    Package weight : 0.084 kg
    RoHS : conform
    Technical information
    • Electrical values
      • Coil voltage
      • 230/ 250 V AC
      • Switching capacity
      • 230/ 250 V AC
      • Voltage AC
      • 250
      • Current
      • 16
      • Load limit
      • 2300 W light bulbs/300 W LED
    • General
      • Mounting form
      • Mounting on mounting rail
      • Type
      • Time switch
      • Design
      • 1 NO contact
    • Specials
      • Specification
      • Non-floating
    • Measures
      • Width
      • 18 mm
      • Depth
      • 58 mm
    Datasheet/manual