reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SR-110.12 :: Current-surge relay, 20 A, 12 V AC, 1 x NO, 1 x NC

Item-No.: SR-110.12
€23,60
Category of goods: 1 = discountable

SR-110.12


Current-surge relay SR-110.12:
• Supply voltage: 12 V AC ±10%
• Frequency: 50 Hz
• Rated current: 20-A cos phi = 0.8
• Contact: 1 x NO contact; 1 x NC contact
• Switching capacity: 3,600 W (ohmic load)
• 1,000 W (incandescent)
• 1000 W (high-voltage halogen lamp)
• 690 W (fluorescent)
• 690 W (fluorescent lamp with parallel compensation)
• Slide switch: ON/OFF
• Operational indicator (red / green LED)
• Operating temperature: –20°C to 55°C
• Protection class: IP20
• Dimensions: (90 x 17.6 x 60) mm (LxWxH)
• Mounting width: 1TE



Manufacturer : KOPP
Factory number : 761833019
Package weight : 0.158 kg
RoHS : conform
Technical information
Datasheet/manual