reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RSIN 16 I-O-II :: Wall-mounted group switch - 16 A, I-O-II

Item-No.: RSIN 16 I-O-II
€15,50
Category of goods: 1


RSIN 16 I-O-II

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 16

RSCN group switch

  • In line with DIN VDE 0632

  • DIN VDE 0106 contact protection

  • 1/16 I-O-II

  • 16 A




Manufacturer : KOPP
Factory number : 760611016
Package weight : 0.063 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 16
Datasheet/manual