reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R12-110-230V :: Switching relay - 2 NO contacts, 230 V

Item-No.: R12-110-230V
€18,50
Category of goods: 1 = discountable

R12-110-230V

  • Product Description
  • Technical information
  • Electrical values
    • Coil voltage
    • 230/ 250 V AC
    • Switching capacity
    • 230/ 250 V AC
    • Voltage AC
    • 250
    • Current
    • 16
  • General
    • Mounting form
    • Mounting on mounting rail
    • Type
    • Switching relay
    • Technology
    • Electromechanical
    • Design
    • 1 NC contact, 1 NO contact
  • Measures
    • Width
    • 18 mm
    • Depth
    • 55 mm

Electromechanical switching relay, 2 NO contacts, modular device for rail mounting.

  • With manual control

  • Control power demand: 1.9 W

  • Contact gap: 3 mm




Manufacturer : ELTAKO
Factory number : R12-110-230V
Package weight : 0.098 kg
RoHS : conform
Technical information
  • Electrical values
    • Coil voltage
    • 230/ 250 V AC
    • Switching capacity
    • 230/ 250 V AC
    • Voltage AC
    • 250
    • Current
    • 16
  • General
    • Mounting form
    • Mounting on mounting rail
    • Type
    • Switching relay
    • Technology
    • Electromechanical
    • Design
    • 1 NC contact, 1 NO contact
  • Measures
    • Width
    • 18 mm
    • Depth
    • 55 mm
Datasheet/manual