reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R12-100-12V :: Switching relay - 1 NO contact, 12 V

Item-No.: R12-100-12V
€13,70
Category of goods: 1 = discountable

R12-100-12V

  • Product Description
  • Technical information
  • Electrical values
    • Coil voltage
    • 12 V DC
    • Switching capacity
    • 230/ 250 V AC
    • Voltage AC
    • 250
    • Current
    • 16
  • General
    • Mounting form
    • Mounting on mounting rail
    • Type
    • Switching relay
    • Technology
    • Electromechanical
    • Design
    • 1 NO contact
  • Measures
    • Width
    • 18 mm
    • Depth
    • 55 mm

Electromechanical switching relay, 1 NO contact, modular device for rail mounting

  • With manual control

  • Control power demand: 1.9 W

  • Contact gap: 3 mm

  • Switch position indicator




Manufacturer : ELTAKO
Factory number : R12-100-12V
Package weight : 0.096 kg
RoHS : conform
Technical information
  • Electrical values
    • Coil voltage
    • 12 V DC
    • Switching capacity
    • 230/ 250 V AC
    • Voltage AC
    • 250
    • Current
    • 16
  • General
    • Mounting form
    • Mounting on mounting rail
    • Type
    • Switching relay
    • Technology
    • Electromechanical
    • Design
    • 1 NO contact
  • Measures
    • Width
    • 18 mm
    • Depth
    • 55 mm
Datasheet/manual