reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PALADIN RLC :: Universal dimmer for R,L,C loads, flush-fitted

Item-No.: PALADIN RLC
€37,00
Category of goods: 1


PALADIN RLC

  • Product Description
  • Technical information
  • Electrical values
    • Coil voltage
    • 230 V AC
  • Interfaces
    • Connection
    • For flush mounting
  • General
    • Type
    • Dimmer
    • Design
    • RLC
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

• Suitable for leading edge or trailing edge control
• Automatic detection of the connected load type
• Suitable for incandescent and halogen lamps
• Also suitable for electronic transformers

For sensor connection
Installation possible in standard sockets behind a sensor
Flat design (12 mm)
Simple wiring (loose strands approx. 10 cm available on the dimmer)
Storage function of the last dimming
value set (can be activated with dip switch)
Soft start function
Overload, overvoltage and overheating protection

R leading edge or trailing edge light bulbs or 230 V.. Halogen lamps
L leading edge NV halogen lamps with conventional transformers with iron core OR with electronic transformers for leading edge control
C trailing edge NV halogen lamps with an electronic transformer for trailing edge control



Manufacturer : HUGO MÜLLER
Factory number : 873010RLF
Package weight : 0.032 kg
RoHS : conform
Technical information
  • Electrical values
    • Coil voltage
    • 230 V AC
  • Interfaces
    • Connection
    • For flush mounting
  • General
    • Type
    • Dimmer
    • Design
    • RLC
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals