reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MR-001.UNI :: Multifunction relay, MR-001.UNI

Item-No.: MR-001.UNI
€39,40
Category of goods: 1


MR-001.UNI


Multifunction relay, MR-001.UNI:
• For lighting, heating, motor, pump, ventilator control
• Connection voltage UNI: AC/DC 12 - 240 V +-10%
• Frequency: 50 - 60 Hz
• Contact: 1x change-over contact
• Nominal current: 16A
• Switching capacity: 4000 W (AC1)/384 W (DC)
• 10 functions
• Setting by rotary switch
• Time scale: 0.1 sec to 10 days; ON, OFF
• Operation/status indicators (2 LEDs red, green)
• Operating temperature: -20 °C to 35 °C
• Protection class: IP 20 (terminals)
• IP 40 (front panel)
• Dimensions: (90 x 17.6 x 64) mm (L x W x H)
• Mounting width: 1TE
• Any mounting position



Manufacturer : KOPP
Factory number : 764805013
Package weight : 0.091 kg
RoHS : conform
Technical information
Datasheet/manual