reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MFZ12NP-230VUC :: Multifunction time lag relay - 1 changeover contact, 250 V/16 A,

Item-No.: MFZ12NP-230VUC
€37,25
Category of goods: 1


MFZ12NP-230VUC

  • Product Description
  • Technical information
  • Electrical values
    • Coil voltage
    • 230/ 250 V AC
    • Switching capacity
    • 230/ 250 V AC
    • Voltage AC
    • 250
    • Current
    • 16
    • Load limit
    • 2300 W light bulbs
  • General
    • Mounting form
    • Mounting on mounting rail
    • Type
    • Time switch
    • Design
    • 1 NO contact
  • Specials
    • Specification
    • Non-floating
  • Measures
    • Width
    • 18 mm
    • Depth
    • 58 mm

Multifunction time lag relay, 1 NO contact, modular device for rail mounting

Zero-voltage contact switching
Serves as protection for the contacts and lamps, notably extends the life of energy-saving lamps.
Cutting-edge hybrid technology combines the advantages of wear-free electronic control with the high performance of a special relay.

The maximum load can be used from a delay time or cycle time of five minutes. For shorter times, the maximum load is reduced as follows: Up to two seconds at 15%, up to two minutes at 30% and up to five minutes at 60%.

  • Universal control voltage 8 - 230 V

  • Stand-by loss only 0.02 - 0.6 W




Manufacturer : ELTAKO
Factory number : MFZ12NP-230V+UC
Package weight : 0.083 kg
RoHS : conform
Technical information
  • Electrical values
    • Coil voltage
    • 230/ 250 V AC
    • Switching capacity
    • 230/ 250 V AC
    • Voltage AC
    • 250
    • Current
    • 16
    • Load limit
    • 2300 W light bulbs
  • General
    • Mounting form
    • Mounting on mounting rail
    • Type
    • Time switch
    • Design
    • 1 NO contact
  • Specials
    • Specification
    • Non-floating
  • Measures
    • Width
    • 18 mm
    • Depth
    • 58 mm
Datasheet/manual