reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KL LTLM 1215 :: Indicator bulb - 12 - 15 V

Item-No.: KL LTLM 1215
€2,90
Category of goods: 1 = discountable

KL LTLM 1215

  • Product Description
  • Technical information
  • Specials
    • Specification
    • 12 … 15 V

Indicator bulb for illuminated buttons and indicator lights, 12 - 15 V



Manufacturer : KOPP
Factory number : 760711002
Package weight : 0.003 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • 12 … 15 V
Datasheet/manual