reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR-200.24 :: Installation relay 25 A, 24 V AC, 2x NO

Item-No.: IR-200.24
€24,60
Category of goods: 1


IR-200.24


Installation relay IR-200.24:
• Connection voltage: 24 VAC
• Frequency: 50 - 60 Hz
• Rated current: 25 A (resistive load)
• Max. switching current for consumers:
• 1.5 A: fluorescent bulb parallel-compensated;
• 3 A: energy-saving bulb, compact fluorescent bulb, integrated electronic ballast; low-voltage halogen bulb
• 8A: incandescent bulb, tungsten halogen bulb, fluorescent bulb series-compensated
• Contact: 2x NO contact
• Operating temperature: -15°C to +55°C
• Protection class: IP20
• Dimensions: (85 x 17.5 x 60) mm (L x W x H)
• Mounting width: 1TE



Manufacturer : KOPP
Factory number : 761030012
Package weight : 0.151 kg
RoHS : conform
Technical information
Datasheet/manual