reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM VS 14.18 :: analog timer switch - Day, with power reserve, 17,5 mm

Item-No.: HM VS 14.18
€46,95
Category of goods: 0


Müller VS 14.18, 230V, 50-60 Hz

  • Product Description
  • Technical information
  • Electrical values
    • Switching voltage
    • 250 V AC / 16 A
    • Coil voltage
    • 230 V AC / 50 - 60 Hz
    • Switching capacity
    • Min. 120 mW (12 V / 100 mA)
  • General
    • Assembly
    • 35-mm mounting rail
    • Type
    • Analogue timer
    • Design
    • With power reserve
  • Specials
    • Specification
    • Switching range 15 min
  • Interfaces
    • Connection
    • 1 NO contact
  • Measures
    • Height
    • 58 mm
    • Width
    • 17.5 mm
    • Depth
    • 90 mm
  • Implementation
    • Protection class
    • IP20
Analogue time switch for daily rhythm with power reserve 100 hours

The device is ideal for the control of lighting in private and commercial areas, road and showcase lighting, ventilation, pumps and more.
It is mounted on a DIN rail, for example, in home installation boxes.

  • overriding manual switch Permanently ON / Permanently OFF / Automatic
  • captive setting keys
  • Shortest switching time 15 minutes



Manufacturer : HUGO MÜLLER
Package weight : 0.1 kg
RoHS : conform
Technical information
  • Electrical values
    • Switching voltage
    • 250 V AC / 16 A
    • Coil voltage
    • 230 V AC / 50 - 60 Hz
    • Switching capacity
    • Min. 120 mW (12 V / 100 mA)
  • General
    • Assembly
    • 35-mm mounting rail
    • Type
    • Analogue timer
    • Design
    • With power reserve
  • Specials
    • Specification
    • Switching range 15 min
  • Interfaces
    • Connection
    • 1 NO contact
  • Measures
    • Height
    • 58 mm
    • Width
    • 17.5 mm
    • Depth
    • 90 mm
  • Implementation
    • Protection class
    • IP20