reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM FU20.00 :: DCF 77 - radio receiver

Item-No.: HM FU20.00
€79,50
Category of goods: 0


Müller FU20.00 pro

  • Product Description
  • Technical information
  • Electrical values
    • Voltage DC
    • 24 V=
  • General
    • Assembly
    • Wall mounting
    • Type
    • Time receiver
    • Technology
    • DCF 77
    • Pole number
    • 2
  • Measures
    • Height
    • 38 mm
    • Width
    • 75 mm
    • Depth
    • 89.5 mm
  • Implementation
    • Protection class
    • IP54
DCF radio receiver for synchronization of master clocks

The radio receiver is designed for wall mounting and synchronizes the master clocks with DCF 77 radio link, on which the time is set and automatically switches to summer time automatically.
At a receiver, up to 10 timers can be connected in parallel.

The DCF77 - signal is transmitted from Mainflingen (near Frankfurt) from. The range of the signal is under normal conditions for the receiver FU 20 1500 kilometers.



Manufacturer : HUGO MÜLLER
Package weight : 0.105 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage DC
    • 24 V=
  • General
    • Assembly
    • Wall mounting
    • Type
    • Time receiver
    • Technology
    • DCF 77
    • Pole number
    • 2
  • Measures
    • Height
    • 38 mm
    • Width
    • 75 mm
    • Depth
    • 89.5 mm
  • Implementation
    • Protection class
    • IP54
Datasheet/manual