reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM 873040 LED :: flush mounted dimmer - LED, 12 - 48 V DC

Item-No.: HM 873040 LED
€47,20
Category of goods: 0


Paladin 873040 LED

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Flush mounting
    • Type
    • LED dimmer
  • Electrical values
    • Voltage DC
    • 12 - 48 V=
    • Current
    • 6
  • Measures
    • Height
    • 13 mm
    • Width
    • 46 mm
    • Depth
    • 42 mm
Flush Dimmer for LED strips
The LED Dimmer features pulse width modulation (PWM) and is therefore especially designed for control of LED strips. A short press switches the lighting on or off, keep the button pushed is dimming the brightness.

  • voltage range: 12 - 48 V DC / max. 6 A
  • min. dimming selectable
  • dimming speed selecttable
  • simple wiring



Manufacturer : HUGO MÜLLER
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Flush mounting
    • Type
    • LED dimmer
  • Electrical values
    • Voltage DC
    • 12 - 48 V=
    • Current
    • 6
  • Measures
    • Height
    • 13 mm
    • Width
    • 46 mm
    • Depth
    • 42 mm