reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM 872110 LED :: Dimmer - distribution panel, 230 V AC

Item-No.: HM 872110 LED
€51,60
Category of goods: 0


Paladin 872110 LED

  • Product Description
  • Technical information
  • Electrical values
    • Switching capacity
    • 4 - 100 W
  • General
    • Assembly
    • 35-mm mounting rail
    • Type
    • LED dimmer
  • Measures
    • Height
    • 56 mm
    • Width
    • 17.5 mm
    • Depth
    • 90 mm
LED Dimmer for DIN-rail mounting

The universal dimmer is DIN rail mounted in distribution boxes and is suitable for the control of LED, incandescent, halogen and energy-saving lamps. It is suitable for phase control and reverse phase control.

  • distribution installation: 17,5 mm
  • voltage: 230 V AC / 50 Hz
  • power: 4 - 100 W
  • Master-Slave-Function



Manufacturer : HUGO MÜLLER
Package weight : 0.088 kg
RoHS : conform
Technical information
  • Electrical values
    • Switching capacity
    • 4 - 100 W
  • General
    • Assembly
    • 35-mm mounting rail
    • Type
    • LED dimmer
  • Measures
    • Height
    • 56 mm
    • Width
    • 17.5 mm
    • Depth
    • 90 mm