reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM 284 210 :: Staircase lighting timers - electronic, 17,5 mm


Paladin 284 210, 230V, 50 Hz

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 250
    • Current
    • 16
  • Specials
    • Specification
    • 0.5 - 10 minutes
  • Measures
    • Height
    • 55 mm
    • Width
    • 17.5 mm
    • Depth
    • 90 mm
  • General
    • Type
    • Staircase time control
  • Implementation
    • Protection class
    • IP20
  • Power supply
    • Motor vehicle adapter, incl.
    • 230
    • Mains voltage input
    • 50 V AC
Staircase lighting timer without switch-off warning

Electronic staircase timer switch provides a switch-off from 0.5 to 10 minutes. The internal relay is zero crossing switching so it is gentle.

  • resettable
  • Incandescent lamp load up to 100 mA
  • Verteiler-Einbau 17,5 mm



Manufacturer : HUGO MÜLLER
Package weight : 0.093 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage AC
    • 250
    • Current
    • 16
  • Specials
    • Specification
    • 0.5 - 10 minutes
  • Measures
    • Height
    • 55 mm
    • Width
    • 17.5 mm
    • Depth
    • 90 mm
  • General
    • Type
    • Staircase time control
  • Implementation
    • Protection class
    • IP20
  • Power supply
    • Motor vehicle adapter, incl.
    • 230
    • Mains voltage input
    • 50 V AC
Datasheet/manual