reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GLE :: Base load element GLE

Item-No.: GLE
€5,55
Category of goods: 1

GLE

  • Product Description
  • Technical information
  • Electrical values
    • Coil voltage
    • 230/ 250 V AC
    • Switching capacity
    • 230/ 250 V AC
  • General
    • Type
    • Basic load

A base load is used if consumers cannot be detected due to their capacity. Base loads must always start in parallel with the related consumer and be turned off with the latter.
Examples: fluorescent lamps, dimmer switches and electronic transformers.



Manufacturer : ELTAKO
Factory number : GLE
Package weight : 0.005 kg
RoHS : conform
Technical information
  • Electrical values
    • Coil voltage
    • 230/ 250 V AC
    • Switching capacity
    • 230/ 250 V AC
  • General
    • Type
    • Basic load
Datasheet/manual