reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FSR61-230V :: Impulse switch - wireless, 1 NO contact, 250 V/10 A, 230 V

Item-No.: FSR61-230V
€82,25
Category of goods: 1

FSR61-230V

  • Product Description
  • Technical information
  • General
    • Type
    • Radio actuator for current surge switching relay
    • Technology
    • Radio actuator
    • Design
    • 1 NO contact
    • Model
    • EnOcean
  • Specials
    • Specification
    • Potential-free
  • Measures
    • Width
    • 45 mm
    • Depth
    • 33 mm
    • Length
    • 45 mm

Wireless actuator, impulse switching relay FSR61 for flush mounting
Scene control: Multiple FSR61s in a scene can be switched on or off with one of four control signals activated by the double rocker pushbuttons.

  • Off-delay with optional switch-off warning, continuous light button

  • Encrypted signal, bidirectional

  • Optional repeater function

  • Stand-by loss only 0.8 W




Manufacturer : ELTAKO
Factory number : FSR61-230V
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio actuator for current surge switching relay
    • Technology
    • Radio actuator
    • Design
    • 1 NO contact
    • Model
    • EnOcean
  • Specials
    • Specification
    • Potential-free
  • Measures
    • Width
    • 45 mm
    • Depth
    • 33 mm
    • Length
    • 45 mm
Datasheet/manual