reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 7E.36.8 400V :: Electronic energy meter 3-phase 10 (65) A

Item-No.: FIN 7E.36.8 400V
€166,60
Category of goods: 1


FIN 7E.36.8 400V

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 10(65)
  • Measures
    • Width
    • 70 mm
  • General
    • Type
    • Energy counter
    • Design
    • 3 phases
  • Power supply
    • Mains voltage input
    • 400 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

Electronic energy meter, dual rate meter
3-phase AC
Width: 70.0 mm

Electricity meter, intermediate meter, power meter, meter

MID active current meter* for energy billing

* Active current meters in accordance with MID Directive 2004/22/EC satisfy the criteria required of devices within the European Community
that are subject to the legal measurement inspections.
The energy meters in accordance with the MID Directive are approved for energy billing.



Manufacturer : FINDER
Factory number : 7E.36.8.400.0012
Package weight : 0.2 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 10(65)
  • Measures
    • Width
    • 70 mm
  • General
    • Type
    • Energy counter
    • Design
    • 3 phases
  • Power supply
    • Mains voltage input
    • 400 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual