reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 7E.23.8 230V :: Active current meter — 1-phase, bidirectional

Item-No.: FIN 7E.23.8 230V
€106,50
Category of goods: 1 = discountable

FIN 7E.23.8 230V

  • Product Description
  • Technical information
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 32
  • Specials
    • Specification
    • Sealable
  • Measures
    • Width
    • 17.5 mm
  • General
    • Type
    • Active and reactive power meter

Electronic bidirectional active and reactive power meter for a 1-phase alternating current with multi-functional LCD display.

Accuracy class 1/B (5 A)
Serial installation device for 35-mm DIN rail EN 60715 TH35
MID-approved for energy billing
Serial RS485 interface
Modbus
For a maximum of 247 meters
Maximum response time of 60 ms when reading and writing
Sealable
MID-compliant



Manufacturer : FINDER
Factory number : 7E2382300214
Package weight : 0.093 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage AC
    • 230
    • Current
    • 32
  • Specials
    • Specification
    • Sealable
  • Measures
    • Width
    • 17.5 mm
  • General
    • Type
    • Active and reactive power meter
Datasheet/manual