reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 26.02.8.230 :: Impulse switch, 2 x one, 250 V/10 A, 230 V

Item-No.: FIN 26.02.8.230
€7,40
Category of goods: 1


FIN 26.02.8.230

  • Product Description
  • Technical information
  • Electrical values
    • Coil voltage
    • 230 V AC
    • Load limit
    • 250 V / 10 A
  • Interfaces
    • Connection
    • For flush mounting
  • General
    • Type
    • Surge current switch
    • Design
    • 2 NO contact

Impulse switch
For installation in flush-mounted sockets
Stays in the last switching position after the control voltage is switched off.

Maximum contact load for incandescent and halogen lamps 800 VA
Coil voltage: 230 VA~
2 closed contact 10 A/250 V~



Manufacturer : FINDER
Factory number : 26.02.8.230.0000
Package weight : 0.058 kg
RoHS : conform
Technical information
  • Electrical values
    • Coil voltage
    • 230 V AC
    • Load limit
    • 250 V / 10 A
  • Interfaces
    • Connection
    • For flush mounting
  • General
    • Type
    • Surge current switch
    • Design
    • 2 NO contact