reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 22.22.9 24V :: Installation relay, 2 x one, 250 V/20 A, 24 V

Item-No.: FIN 22.22.9 24V
€14,80
Category of goods: 1


FIN 22.22.9 24V

  • Product Description
  • Technical information
  • Electrical values
    • Coil voltage
    • 24 V DC
    • Internal resistance (Ri)
    • 460 Ohm
    • Load limit
    • 250 V / 20 A
  • Measures
    • Width
    • 17.5 mm
  • General
    • Type
    • Installation relay
    • Design
    • 2 NO contact

Installation relay with test and control switch

Installation width: 17.5 mm
20 A, 250 V~,
2 closed contact,
24VDC, Ri 460 ohm



Manufacturer : FINDER
Factory number : 22.22.9.024.4000
Package weight : 0.114 kg
RoHS : conform
Technical information
  • Electrical values
    • Coil voltage
    • 24 V DC
    • Internal resistance (Ri)
    • 460 Ohm
    • Load limit
    • 250 V / 20 A
  • Measures
    • Width
    • 17.5 mm
  • General
    • Type
    • Installation relay
    • Design
    • 2 NO contact
Datasheet/manual