reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 20.23.8 230V :: Impulse switch, 1 x one 1xUM, 250 V/16 A, 230 V

Item-No.: FIN 20.23.8 230V
€13,95
Category of goods: 1 = discountable

FIN 20.23.8 230V

  • Product Description
  • Technical information
  • Electrical values
    • Coil voltage
    • 230 V AC
    • Internal resistance (Ri)
    • 2500 Ohm
    • Load limit
    • 250 V AC / 16 A
  • Measures
    • Width
    • 17.5 mm
  • General
    • Type
    • Surge current switch
    • Design
    • 1 NO contact/1 NC contact

Impulse switch with test and
control switch,
mechanical switching display for every contact.
Installation width: 17.5 mm
20 A, 250 V~ 1 closed contact, 1 open contact,
230VAC, Ri 2.5 kOhm



Manufacturer : FINDER
Factory number : 20.23.8.230.4000
Package weight : 0.109 kg
RoHS : conform
Technical information
  • Electrical values
    • Coil voltage
    • 230 V AC
    • Internal resistance (Ri)
    • 2500 Ohm
    • Load limit
    • 250 V AC / 16 A
  • Measures
    • Width
    • 17.5 mm
  • General
    • Type
    • Surge current switch
    • Design
    • 1 NO contact/1 NC contact
Datasheet/manual