reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 20.22.8 230V :: Impulse switch, 2 x one, 250 V/16 A, 230 V

Item-No.: FIN 20.22.8 230V
€14,60
Category of goods: 1 = discountable

FIN 20.22.8 230V

  • Product Description
  • Technical information
  • Electrical values
    • Coil voltage
    • 230 V AC
    • Internal resistance (Ri)
    • 2500 Ohm
    • Load limit
    • 250 V AC / 16 A
  • Measures
    • Width
    • 17.5 mm
  • General
    • Type
    • Surge current switch
    • Design
    • 2 NO contact

Impulse switch with test and control switch, mechanical switch display for each contact.

Installation width: 17.5 mm
16 A, 250 V~,2 closed contact,
230VAC, Ri 2.5 kOhm



Manufacturer : FINDER
Factory number : 20.22.8.230.4000
Package weight : 0.11 kg
RoHS : conform
Technical information
  • Electrical values
    • Coil voltage
    • 230 V AC
    • Internal resistance (Ri)
    • 2500 Ohm
    • Load limit
    • 250 V AC / 16 A
  • Measures
    • Width
    • 17.5 mm
  • General
    • Type
    • Surge current switch
    • Design
    • 2 NO contact
Datasheet/manual