reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 15.51.8 230V :: Electronic impulse switch with dimmer

Item-No.: FIN 15.51.8 230V
€23,60
Category of goods: 1


FIN 15.51.8 230V

  • Product Description
  • Technical information
  • Electrical values
    • Coil voltage
    • 230 V AC
  • Measures
    • Height
    • 50.0 mm
    • Width
    • 39.0 mm
    • Depth
    • 22.0 mm
  • General
    • Type
    • Electronic surge current dimmer
    • Design
    • 1 NO contact
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

Finder - electronic impulse switch with dimmer (trailing edge) 400 W

• Max. lamp load 400 W
• for chassis or socket installation
• 2 functions can be selected using buttons



Manufacturer : FINDER
Factory number : 15.51.8.230.0400
Package weight : 0.041 kg
Technical information
  • Electrical values
    • Coil voltage
    • 230 V AC
  • Measures
    • Height
    • 50.0 mm
    • Width
    • 39.0 mm
    • Depth
    • 22.0 mm
  • General
    • Type
    • Electronic surge current dimmer
    • Design
    • 1 NO contact
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual