reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 11.01 :: Twilight switch for 35 mm rail, 1 x one

Item-No.: FIN 11.01
€39,50
Category of goods: 1 = discountable

FIN 11.01

  • Product Description
  • Technical information
  • Electrical values
    • Switching voltage
    • 250 / 400 V AC
    • Switching capacity
    • 4000 VA
    • Voltage AC
    • 230
    • Current
    • 16 / 30
    • Load limit
    • 100,000 switching cycles
  • General
    • Mounting form
    • For 35 mm rail
    • Type
    • Twilight switch
    • Design
    • 1 NO contact
    • Temperatur max.
    • -20 … +50
  • Specials
    • Specification
    • 2 brightness settings
  • Measures
    • Height
    • 58 mm
    • Width
    • 35 mm
    • Length
    • 84 mm
  • Implementation
    • Protection class
    • IP20
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz

twilight switch for 35 mm rail or surface mounting. Energy-saving without switching hysteresis.

The switching status is displayed via the LED:
• Off: no voltage
• Flashing: voltage present, relay is "OFF"
• Illuminated: voltage present, relay is "ON"

2 setting ranges and continuous light function:
• Range L: 1 ... 30 lx
• Range H: 20 ... 1000 llx
• Continuous light

Included with delivery:
• Relay (control unit)
• Light sensor unit
• Mounting material (without screws)



Manufacturer : FINDER
Factory number : 11.01.8.230
Package weight : 0.24 kg
RoHS : conform
Technical information
  • Electrical values
    • Switching voltage
    • 250 / 400 V AC
    • Switching capacity
    • 4000 VA
    • Voltage AC
    • 230
    • Current
    • 16 / 30
    • Load limit
    • 100,000 switching cycles
  • General
    • Mounting form
    • For 35 mm rail
    • Type
    • Twilight switch
    • Design
    • 1 NO contact
    • Temperatur max.
    • -20 … +50
  • Specials
    • Specification
    • 2 brightness settings
  • Measures
    • Height
    • 58 mm
    • Width
    • 35 mm
    • Length
    • 84 mm
  • Implementation
    • Protection class
    • IP20
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
Datasheet/manual