reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ER12-200-UC :: Switching relay - 2 NO contacts, 250 V/16 A

Item-No.: ER12-200-UC
€33,45
Category of goods: 1

ER12-200-UC

  • Product Description
  • Technical information
  • Electrical values
    • Coil voltage
    • 230/ 250 V AC
    • Switching capacity
    • 230/ 250 V AC
    • Voltage AC
    • 250
    • Current
    • 16
    • Load limit
    • 2000 W light bulbs
  • General
    • Mounting form
    • Mounting on mounting rail
    • Type
    • Switching relay
    • Design
    • 2 NO contact
  • Specials
    • Specification
    • Potential-free
  • Measures
    • Width
    • 18 mm
    • Depth
    • 58 mm

Switching relay, 2 NO contacts, modular device for rail mounting

Cutting-edge hybrid technology combines the advantages of wear-free electronic control systems with the high performance of a special relay.
Using a bistable relay ensures that there is no heating or power loss from the coil even when the relay is switched on.
This relay is not suitable for the feedback of switching voltage in a dimmer switch.

  • No stand-by loss




Manufacturer : ELTAKO
Factory number : ER12-200-UC
Package weight : 0.078 kg
RoHS : conform
Technical information
  • Electrical values
    • Coil voltage
    • 230/ 250 V AC
    • Switching capacity
    • 230/ 250 V AC
    • Voltage AC
    • 250
    • Current
    • 16
    • Load limit
    • 2000 W light bulbs
  • General
    • Mounting form
    • Mounting on mounting rail
    • Type
    • Switching relay
    • Design
    • 2 NO contact
  • Specials
    • Specification
    • Potential-free
  • Measures
    • Width
    • 18 mm
    • Depth
    • 58 mm
Datasheet/manual