reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SSTS :: Distributor box surge switch, 1 normally open contact

Item-No.: EL SSTS
€17,55
Category of goods: 1


EL SSTS

  • Product Description
  • Technical information
  • General
    • Type
    • Surge current switch
    • Design
    • 1 NO contact
  • Electrical values
    • Load limit
    • 230 V / 16 A

Surge current switches for junction boxes.
1 NO contact
16 A/250 V~



Manufacturer : KOPP
Factory number : 1916.0000.5
Package weight : 0.106 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surge current switch
    • Design
    • 1 NO contact
  • Electrical values
    • Load limit
    • 230 V / 16 A
Datasheet/manual