reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EGS12Z-UC :: Group impulse switch - 1+1 NO contact, 250 V/16 A

Item-No.: EGS12Z-UC
€48,95
Category of goods: 1

EGS12Z-UC

  • Product Description
  • Technical information
  • Electrical values
    • Coil voltage
    • 230/ 250 V AC
    • Switching capacity
    • 230/ 250 V AC
    • Voltage AC
    • 250
    • Current
    • 16
  • General
    • Mounting form
    • Mounting on mounting rail
    • Type
    • Surge current switch
    • Technology
    • Group switch
    • Design
    • 1+1 NO contact
  • Specials
    • Specification
    • Potential-free
  • Measures
    • Width
    • 18 mm
    • Depth
    • 58 mm

Group impulse switch, 1+1 NO contact, modular device for rail mounting
Designed for one motor or for a motor relay.

This group impulse switch operates on the principle that, on the one hand, impulse control is used to obtain UP-Stop-DOWN-Stop and, on the other hand, additional control inputs can be used to select UP or DOWN as desired.

Designed to monitor 230 V AC voltage between the single-phase conductor up to the external conductor and the neutral conductor, and to monitor the rotating field (clockwise) in the rotary switch positions of the double-phase and triple-phase conductors.
LED display for correctly applied voltage. The LED flashes rapidly in the case of wrong polarity or a missing external conductor. Release delay can be set from 0.1 to 8 seconds.

  • Supply voltage and switching voltage 8 - 230 V UC

  • Stand-by loss only 0.05 - 0.4 W




Manufacturer : ELTAKO
Factory number : EGS12Z-UC
Package weight : 0.092 kg
RoHS : conform
Technical information
  • Electrical values
    • Coil voltage
    • 230/ 250 V AC
    • Switching capacity
    • 230/ 250 V AC
    • Voltage AC
    • 250
    • Current
    • 16
  • General
    • Mounting form
    • Mounting on mounting rail
    • Type
    • Surge current switch
    • Technology
    • Group switch
    • Design
    • 1+1 NO contact
  • Specials
    • Specification
    • Potential-free
  • Measures
    • Width
    • 18 mm
    • Depth
    • 58 mm
Datasheet/manual