reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DU-160.LC :: Installation dimmer 160 VA for LEDs, energy-saving bulbs

Item-No.: DU-160.LC
€63,95
Category of goods: 1 = discountable

DU-160.LC

  • Product Description
  • Technical information
  • General
    • Type
    • Built-in dimmer
    • Design
    • For LED and energy-saving lamps
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz

Controlled dimmer DU-160.LC:
• For dimmable LED
• and energy-saving bulbs
• Connection voltage: 230 V AC +-10%
• Frequency: 50 Hz
• Dimming power: 160 W (continuous)
• Dimmable consumers: L, C
• (inductive, capacitive loads)
• Internal thermal protection
• Power/status indicator (green LED)
• Operating temperature: -20°C to +35°C
• Protection class: IP30
• Dimensions: (49 x 49 x 21) mm (LxWxH)
• Flush-mount version
• Any installation position



Manufacturer : KOPP
Factory number : 762903012
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Type
    • Built-in dimmer
    • Design
    • For LED and energy-saving lamps
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
Datasheet/manual