reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DSZ12D-3X65AM :: Three-phase energy meter - MID approved, 3x65 A

Item-No.: DSZ12D-3X65AM
€176,95
Category of goods: 1


DSZ12D-3X65AM

  • Product Description
  • Technical information
  • Electrical values
    • Coil voltage
    • 230/ 250 V AC
    • Switching capacity
    • 230/ 250 V AC
    • Voltage AC
    • 3x230/400
    • Current
    • 3 x 65
  • General
    • Mounting form
    • Mounting on mounting rail
    • Type
    • Three-phase meter
    • Design
    • MID calibrated
  • Measures
    • Width
    • 70 mm
    • Depth
    • 58 mm

Three-phase energy meter, modular device for DIN rail mounting

This three-phase energy meter measures active energy using the current between the input and the output. The device's internal power consumption is maximum 0.5 W.
One, two or three external conductors with currents up to 65 A can be connected. The 7-segment LC display can also be read twice within a period of two weeks without a power supply.
Designed as standard for using as a double-tariff meter.

  • Accuracy class: B (1%)

  • Stand-by loss 0.5 W per path

    • S0 interface

    • MID approved

    • Maximum current 3 x 65 A

    • 7-segment display




Manufacturer : ELTAKO
Factory number : DSZ12D-3X65A
Package weight : 0.229 kg
RoHS : conform
Technical information
  • Electrical values
    • Coil voltage
    • 230/ 250 V AC
    • Switching capacity
    • 230/ 250 V AC
    • Voltage AC
    • 3x230/400
    • Current
    • 3 x 65
  • General
    • Mounting form
    • Mounting on mounting rail
    • Type
    • Three-phase meter
    • Design
    • MID calibrated
  • Measures
    • Width
    • 70 mm
    • Depth
    • 58 mm
Datasheet/manual