reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DS :: Twilight switch with light sensor, DS

Item-No.: DS
€73,95
Category of goods: 1


DS

  • Product Description
  • Technical information
  • General
    • Type
    • Twilight switch
    • Design
    • With light sensor
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz

DS twilight switch, modular:
• Incl. Light sensor
• Connection voltage: 230 V AC +-10%
• Frequency: 50 - 60 Hz
• Switching capacity: 3600 W (ohmic load)
• 2000 W (incandescent)
• 400 W (fluorescent)
• Contact 1 x NO (µ aperture)
• Setting range: 10 - 100 lux
• Operating temperature: controller 0°C to +50°C
• Sensor: -20°C to +50°C
• Protection class: controller IP20
• Sensor IP65
• Dimensions: controller (90 x 18 x 60) mm (LxWxH)
• Mounting width: 1TE
• Sensor Ø 48 mm, h 40 mm



Manufacturer : KOPP
Factory number : 762403017
Package weight : 0.127 kg
RoHS : conform
Technical information
  • General
    • Type
    • Twilight switch
    • Design
    • With light sensor
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
Datasheet/manual