reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB TWS-2 :: Twilight Switch - 2 Changeover Contacts, 10 A, with Light Sensor

Item-No.: ABB TWS-2
€104,40
Category of goods: 1

ABB TWS-2

  • Product Description
  • Technical information
  • General
    • Type
    • Twilight switch
    • Design
    • 2 changeover contacts

TWS-2 twilight switch, 2 W, 230 VAC



Manufacturer : ABB
Factory number : TWS-2
Package weight : 0.345 kg
RoHS : conform
Technical information
  • General
    • Type
    • Twilight switch
    • Design
    • 2 changeover contacts
Datasheet/manual