reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABB STD-420E :: Dimmer extension — 420 W

Item-No.: ABB STD-420E
€114,30
Category of goods: 1


ABB STD-420E

  • Product Description
  • Technical information
  • General
    • Type
    • Dimmer extension

This dimmer extension is used to increase the performance of an STD-500U power dimmer. Each STD-500U features a maximum of six performance enhancements, meaning individual loads are dimmable up to 3000 W (VA).



Manufacturer : ABB
Factory number : STD-420E
Package weight : 0.143 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dimmer extension
Datasheet/manual